- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-21XPS
Mueller Electric
BU-21XPS
Plain Battery SS Clip SS Spg/Rvt - 100 Amp Plus
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plain Battery SS Clip SS Spg/Rvt - 100 Amp Plus
Search Keywords: BU21XPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-21XPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:N/A
-
Wire Size:8 AWG
-
Housing Color:N/A
-
Maximum Current Rating:50 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is BU-21XPS RoHS compliant?
Yes, BU-21XPS is RoHS compliant.
What is the lead time for BU-21XPS?
The standard lead time for BU-21XPS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.44
25
$13.51
50
$13.12
100
$12.72
250
$12.19
500
$11.80
1,000 +
$11.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT