- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-21XPN
Mueller Electric
BU-21XPN
Plain Battery SS Clip SS Spg/Rvt - 100 Amp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-21XPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:N/A
-
Wire Size:8 AWG
-
Housing Color:N/A
-
Maximum Current Rating:50 A
-
Operating Temperature:N/A