Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-21MPN

Plain Battery Copper Clip SS Spg/Rvt - 100 Amp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Plain Battery Copper Clip SS Spg/Rvt - 100 Amp
Search Keywords: BU21MPN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-21MPN
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Automotive Clip
Gender: PL
Body Orientation: Straight
Wire Size: 8 AWG
Maximum Current Rating: 100 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-21MPN RoHS compliant?
No, BU-21MPN is not RoHS compliant.
What is the lead time for BU-21MPN?
The standard lead time for BU-21MPN is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.44
10
$12.26
25
$12.02
50
$11.84
100
$11.66
250
$11.42
500 +
$11.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!