- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-21AEZ
BU-21AEZ
Mueller Electric
CLIP, STEEL, 50A, EZ-HANDLES
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CLIP, STEEL, 50A, EZ-HANDLES
Search Keywords: BU21AEZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-21AEZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Maximum Current Rating:50 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$12.80
25
$12.04
50
$11.71
100
$11.38
250
$10.95
500
$10.62
1,000 +
$10.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT