- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-21434-0
BU-21434-0
Mueller Electric
Test clip Plunger black
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Test clip Plunger black
Search Keywords: BU214340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-21434-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grabber Clip
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Number of Contacts:N/A
-
Wire Size:N/A
-
Housing Color:Black
-
Maximum Current Rating:0.41666666667
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$25.34
5
$23.71
10
$22.62
25
$21.94
50
$21.30
100
$20.14
250 +
$19.60
Click for Quote
Log in
to unlock special pricing