- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-20433-0
Mueller Electric
BU-20433-0
Black Right Angle Insulated Plunger Clamp Clip - 7.50"
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-20433-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Grabber Clip
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
-
Dimension:0.19 mm