Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-20431-0

Black Right Angle Insulated Plunger Hook Clip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Black Right Angle Insulated Plunger Hook Clip
Search Keywords: BU204310
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-20431-0
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Test Clip
Gender: PL
Body Orientation: Right Angle
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 3 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-20431-0 RoHS compliant?
No, BU-20431-0 is not RoHS compliant.
What is the lead time for BU-20431-0?
The standard lead time for BU-20431-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.85
25
$9.27
50
$9.02
100
$8.77
250
$8.44
500
$8.19
1,000 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!