- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-2031-A-12-0
Mueller Electric
BU-2031-A-12-0
Black Insulated Alligator Clip to Stackable Banana Plug, 12" 20G PVC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black Insulated Alligator Clip to Stackable Banana Plug, 12" 20G PVC
Search Keywords: BU2031A120
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mueller Electric |
| Part No: | BU-2031-A-12-0 |
| Alias/AKA: | BU-2031-A-12-BLK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 10 A |
| Connector Type: | 1POS Banana Plug to Mini-Alligator Clip |
Product Guides
+
Frequently Asked Questions
Is BU-2031-A-12-0 RoHS compliant?
Yes, BU-2031-A-12-0 is RoHS compliant.
What is the lead time for BU-2031-A-12-0?
The standard lead time for BU-2031-A-12-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$10.69
25
$9.69
50
$9.25
100
$8.99
250
$8.49
500
$8.27
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing