- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-2030-A-48-2
BU-2030-A-48-2
Mueller Electric
Red Insulated Alligator Clip to Stackable Banana Plug, 48" 20G PVC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Red Insulated Alligator Clip to Stackable Banana Plug, 48" 20G PVC
Search Keywords: BU2030A482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-2030-A-48-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Banana Plug to Alligator Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$8.32
25
$8.05
50
$7.93
100
$7.81
250
$7.66
500
$7.54
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing