Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-2030-A-24-2

Red Insulated Alligator Clip to Stackable Banana Plug, 24" 20G PVC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Red Insulated Alligator Clip to Stackable Banana Plug, 24" 20G PVC
Search Keywords: BU2030A242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-2030-A-24-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 10 A
Connector Type: Alligator Clip to Banana Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-2030-A-24-2 RoHS compliant?
Yes, BU-2030-A-24-2 is RoHS compliant.
What is the lead time for BU-2030-A-24-2?
The standard lead time for BU-2030-A-24-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 199
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.71
25
$7.46
50
$7.35
100
$7.24
250
$7.10
500
$6.99
1,000 +
$6.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!