- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-2030-A-24-0
BU-2030-A-24-0
Mueller Electric
Black Insulated Alligator Clip to Stackable Banana Plug, 24" 20G PVC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black Insulated Alligator Clip to Stackable Banana Plug, 24" 20G PVC
Search Keywords: BU2030A240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-2030-A-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Connector Type:Alligator Clip to Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$7.71
25
$7.46
50
$7.35
100
$7.24
250
$7.10
500
$6.99
1,000 +
$6.88
Click for Quote
Log in
to unlock special pricing