- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-2030-A-12-RED
Mueller Electric
BU-2030-A-12-RED
Cable Assembly Hook-up Wire 0.3m 20AWG Alligator Clip to Banana Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.3m 20AWG Alligator Clip to Banana Plug
Search Keywords: BU2030A12RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-2030-A-12-RED
-
Alias/AKA:BU-2030-A-12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Connector Type:Alligator Clip to Banana Plug
Product Guides
+
Frequently Asked Questions
Is BU-2030-A-12-RED RoHS compliant?
Yes, BU-2030-A-12-RED is RoHS compliant.
What is the lead time for BU-2030-A-12-RED?
The standard lead time for BU-2030-A-12-RED is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$10.69
25
$9.69
50
$9.25
100
$8.99
250
$8.49
500
$8.27
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing