- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-2020-A-36-0
Mueller Electric
BU-2020-A-36-0
Black Stackable Single Banana Plug on Both Ends, 36" 20G PVC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mueller Electric |
| Part No: | BU-2020-A-36-0 |
| Alias/AKA: | 2020A-36-BLK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 10 A |
| Connector Type: | Banana to Banana |