- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-2020-A-24-2
BU-2020-A-24-2
Mueller Electric
Red Stackable Single Banana Plug on Both Ends, 24" 20G PVC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Red Stackable Single Banana Plug on Both Ends, 24" 20G PVC
Search Keywords: BU2020A242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-2020-A-24-2
-
Alias/AKA:2020A-24-RED
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205700090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Connector Type:1POS Banana to 1POS Banana
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$9.99
50
$9.85
100
$9.70
250
$9.51
500
$9.36
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing