- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-16-2
Mueller Electric
BU-16-2
Red Unshrouded Stackable Banana Plug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-16-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana
-
Gender:PL
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18 AWG
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:47.7 mm