Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-16-0

Black Unshrouded Stackable Banana Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Unshrouded Stackable Banana Plug
Search Keywords: BU160
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-16-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana
Gender: PL
Mounting: Cable Mount
Number of Contacts: 1
Wire Size: 18 AWG
Maximum Current Rating: 15 A
Dimension: 47.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-16-0 RoHS compliant?
Yes, BU-16-0 is RoHS compliant.
What is the lead time for BU-16-0?
The standard lead time for BU-16-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.56
50
$3.34
100
$3.27
250
$3.18
500
$3.11
1,000
$3.05
2,500 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!