Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-11CPS

Plus Grounding Copper Clip - 200 Amp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Plus Grounding Copper Clip - 200 Amp
Search Keywords: BU11CPS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-11CPS
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Test Clip
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 200 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-11CPS RoHS compliant?
No, BU-11CPS is not RoHS compliant.
What is the lead time for BU-11CPS?
The standard lead time for BU-11CPS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.43
5
$22.99
10
$22.36
25
$21.54
50
$20.92
100
$20.30
250 +
$19.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!