- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-11CPN
Mueller Electric
BU-11CPN
Plain Grounding Copper Clip - 200 Amp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plain Grounding Copper Clip - 200 Amp
Search Keywords: BU11CPN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-11CPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:200 A
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is BU-11CPN RoHS compliant?
Yes, BU-11CPN is RoHS compliant.
What is the lead time for BU-11CPN?
The standard lead time for BU-11CPN is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$28.92
5
$26.59
10
$22.46
25
$22.02
50
$21.96
100
$21.36
250 +
$21.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT