- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-11APN
Mueller Electric
BU-11APN
Plain Grounding Steel Clip - 100 Amp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plain Grounding Steel Clip - 100 Amp
Search Keywords: BU11APN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-11APN
-
Alias/AKA:11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:100 A
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is BU-11APN RoHS compliant?
Yes, BU-11APN is RoHS compliant.
What is the lead time for BU-11APN?
The standard lead time for BU-11APN is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$11.00
25
$9.96
50
$9.86
100
$9.57
250
$9.55
500
$9.38
1,000 +
$8.91
Click for Quote
Log in
to unlock special pricing