- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-1149-A-36-2
BU-1149-A-36-2
Mueller Electric
Cable Assembly 0.914m 20AWG Mini Plunger Clip
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.914m 20AWG Mini Plunger Clip
Search Keywords: BU1149A362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-1149-A-36-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:Mini Plunger Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
7
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
7
$2.64
50
$2.59
100 +
$2.54
Click for Quote
Log in
to unlock special pricing