- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-1111-A-36-RED
BU-1111-A-36-RED
Mueller Electric
Cable Assembly PVC 0.9m 20AWG Mini Plunger Clip to Mini Plunger Clip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC 0.9m 20AWG Mini Plunger Clip to Mini Plunger Clip
Search Keywords: BU1111A36RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-1111-A-36-RED
-
Alias/AKA:BU-1111-A-36-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Mini Plunger Clip to Mini Plunger Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$10.71
25
$9.70
50
$9.27
100
$9.00
250
$8.51
500
$8.28
1,000 +
$8.17
Click for Quote
Log in
to unlock special pricing