- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-1111-A-24-RED
Mueller Electric
BU-1111-A-24-RED
Cable Assembly PVC 0.6m 20AWG Mini Plunger Clip to Mini Plunger Clip
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly PVC 0.6m 20AWG Mini Plunger Clip to Mini Plunger Clip
Search Keywords: BU1111A24RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-1111-A-24-RED
-
Alias/AKA:BU-1111-A-24-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Mini Plunger Clip to Mini Plunger Clip
Product Guides
+
Frequently Asked Questions
Is BU-1111-A-24-RED RoHS compliant?
Yes, BU-1111-A-24-RED is RoHS compliant.
What is the lead time for BU-1111-A-24-RED?
The standard lead time for BU-1111-A-24-RED is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$10.43
25
$9.45
50
$9.03
100
$8.77
250
$8.29
500
$8.07
1,000 +
$7.96
Click for Quote
Log in
to unlock special pricing