- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-1111-A-12-2
BU-1111-A-12-2
Mueller Electric
Red Mini-Plunger to Stackable Banana Plug, 12" 20G PVC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Red Mini-Plunger to Stackable Banana Plug, 12" 20G PVC
Search Keywords: BU1111A122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-1111-A-12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Mini Plunger Clip to Mini Plunger Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$8.327
5
$7.570
25
$7.190
50
$7.030
100
$6.920
250
$6.740
500
$6.650
1,000 +
$6.610
Click for Quote
Log in
to unlock special pricing