- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-1111-A-12-0
Mueller Electric
BU-1111-A-12-0
Black Mini-Plunger to Stackable Banana Plug, 12" 20G PVC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-1111-A-12-0
-
Alias/AKA:BU-1111-A-12-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Mini Plunger Clip to Mini Plunger Clip