Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-102W-2

Fully insulated 300A clip, red, Welding Jaws

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fully insulated 300A clip, red, Welding Jaws
Search Keywords: BU102W2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-102W-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Welding Clip
Body Orientation: Straight
Number of Contacts: 1
Maximum Current Rating: 400 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-102W-2 RoHS compliant?
Yes, BU-102W-2 is RoHS compliant.
What is the lead time for BU-102W-2?
The standard lead time for BU-102W-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/27/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$34.88
5
$31.12
10
$31.05
25
$29.32
50
$27.71
100
$27.64
250 +
$26.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!