- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-0062-M-120-6
BU-0062-M-120-6
Mueller Electric
Cable Assembly Wire 18AWG Banana Jack 1 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire 18AWG Banana Jack 1 POS PL
Search Keywords: BU0062M1206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-0062-M-120-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:20 A
-
Connector Type:Banana Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$17.58
10
$16.57
25
$16.32
50
$16.07
100
$15.65
250
$15.41
500 +
$15.18
Click for Quote
Log in
to unlock special pricing