Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-00246-2

Tapered Handel, Un-shrouded Banana Plug-Red

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tapered Handel, Un-shrouded Banana Plug-Red
Search Keywords: BU002462
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mueller Electric
  • Part No:
    BU-00246-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Banana Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-00246-2 RoHS compliant?
Yes, BU-00246-2 is RoHS compliant.
What is the lead time for BU-00246-2?
The standard lead time for BU-00246-2 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 740
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.20
100
$1.83
250
$1.81
500
$1.73
1,000
$1.71
2,500
$1.70
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!