Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-00245-0

4mm Banana Plug with Set Screw Connection-black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
4mm Banana Plug with Set Screw Connection-black
Search Keywords: BU002450
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-00245-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana
Gender: PL
Body Orientation: Straight
Mounting: Through Hole
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-00245-0 RoHS compliant?
Yes, BU-00245-0 is RoHS compliant.
What is the lead time for BU-00245-0?
The standard lead time for BU-00245-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 266
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.99
50
$2.78
250
$2.67
500
$2.66
1,000
$2.64
2,500
$2.63
5,000
$2.62
7,500 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!