Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-00234-2

Conn Tip Jack F 1 POS Solder Cup ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Tip Jack F 1 POS Solder Cup ST Cable Mount 1 Port
Search Keywords: BU002342
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-00234-2
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tip Jack
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 15 A
Dimension: 25 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-00234-2 RoHS compliant?
Yes, BU-00234-2 is RoHS compliant.
What is the lead time for BU-00234-2?
The standard lead time for BU-00234-2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.705
25
$1.550
100
$1.380
250
$1.350
500
$1.330
1,000
$1.300
2,500
$1.280
5,000
$1.270
7,500 +
$1.260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!