Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-00233-2

Insulated 4mm Banana Jack-red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insulated 4mm Banana Jack-red
Search Keywords: BU002332
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mueller Electric
  • Part No:
    BU-00233-2
  • Alias/AKA:
    BU-00233-RED
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Banana Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Maximum Current Rating:
    15 A
  • Dimension:
    17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BU-00233-2 RoHS compliant?
Yes, BU-00233-2 is RoHS compliant.
What is the lead time for BU-00233-2?
The standard lead time for BU-00233-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
2 Weeks can ship 11/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.936
10
$1.760
100
$1.650
250
$1.600
500
$1.570
1,000
$1.540
2,500
$1.490
5,000 +
$1.460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!