- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89042-13-A-16
89042-13-A-16
Mueller Electric
Unshrouded Header, HDR, Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Unshrouded Header, HDR, Straight
Search Keywords: 8904213A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:89042-13-A-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:1 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:10003584V
-
Maximum Current Rating:5 A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.26
25
$8.80
50
$8.59
100
$8.47
250
$8.24
500
$8.14
1,000 +
$8.09
Click for Quote
Log in
to unlock special pricing