Image is representational - see mfr. specs

Black Insulated Alligator Copper Clip - 10 Amp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Black Insulated Alligator Copper Clip - 10 Amp
Search Keywords: 63CBLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mueller Electric
  • Part No:
    63-C-BLK
  • Alias/AKA:
    BU-63C-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8546900000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Alligator Clip
  • Gender:
    SKT
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Maximum Current Rating:
    10 A
  • Dimension:
    57.15 x 4.76 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 74
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.77
100
$2.12
250
$2.08
500
$2.04
1,000
$1.99
2,500
$1.85
5,000
$1.84
7,500 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!