- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 60TB0
60TB0
Mueller Electric
Threaded Barrel Alligator Clip - 10 Amp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Threaded Barrel Alligator Clip - 10 Amp
Search Keywords: 60TB0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:60TB0
-
Alias/AKA:BU-60TBO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1.3695
25
$1.2450
250
$0.9620
500
$0.9160
1,000
$0.8990
2,500
$0.8850
5,000
$0.8830
7,500
$0.8800
10,000 +
$0.8780
Click for Quote
Log in
to unlock special pricing