- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 60CHS-RED
60CHS-RED
Mueller Electric
Red Alligator Copper Clip Acetate Handle - 10 Amp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red Alligator Copper Clip Acetate Handle - 10 Amp
Search Keywords: 60CHSRED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:60CHS-RED
-
Alias/AKA:BU-60CHS-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1.804
25
$1.640
100
$1.470
250
$1.440
500
$1.420
1,000
$1.380
2,500
$1.360
5,000
$1.340
7,500 +
$1.330
Click for Quote
Log in
to unlock special pricing