- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 2020A-36-BLK
2020A-36-BLK
Mueller Electric
Black Stackable Single Banana Plug on Both Ends, 36" 20G PVC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Stackable Single Banana Plug on Both Ends, 36" 20G PVC
Search Keywords: 2020A36BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:2020A-36-BLK
-
Alias/AKA:BU-2020-A-36-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Connector Type:Banana to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$9.99
50
$9.85
100
$9.70
250
$9.51
500
$9.36
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing