- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 180000
180000
Mueller Electric
Test and measurement kit
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Test and measurement kit
Search Keywords: 180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Copper
-
Cable Diameter:3.56 mm
-
Maximum Voltage Rating:3000 V
-
Operating Temperature:-80 to 150 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
2 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$20.49
5
$19.81
10
$19.52
25
$19.13
50
$18.84
100
$18.55
250 +
$18.16
Click for Quote
Log in
to unlock special pricing