- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 11A
11A
Mueller Electric
Plain Grounding Steel Clip - 100 Amp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plain Grounding Steel Clip - 100 Amp
Search Keywords: 11A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:11A
-
Alias/AKA:BU-11APN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Clip
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Maximum Current Rating:100 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$11.16
25
$10.27
50
$10.17
100
$9.45
250
$9.43
500
$9.41
1,000 +
$8.91
Click for Quote
Log in
to unlock special pricing