- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP-1-R-3.6864MHZ
Mtron
MP-1-R-3.6864MHZ
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 400Ohm 2-Pin HC-49/U Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 400Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP1R36864MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:MP-1-R-3.6864MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600030
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:3.6864 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/U
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Frequently Asked Questions
Is MP-1-R-3.6864MHZ RoHS compliant?
Yes, MP-1-R-3.6864MHZ is RoHS compliant.
What is the lead time for MP-1-R-3.6864MHZ?
The standard lead time for MP-1-R-3.6864MHZ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
267
Can Ship immediately
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$2.600
50
$2.420
100
$1.230
250
$0.629
500
$0.310
1,000
$0.293
2,000 +
$0.282
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT