- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP1-R-18.432MHZ
Description
+
Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP1R18432MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:MP1-R-18.432MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Standard Frequency:18.432 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/U
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
412
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.230
25
$0.214
100
$0.199
500
$0.185
1,000
$0.172
10,000 +
$0.161
Click for Quote
Log in
to unlock special pricing