- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP-1-R-16.000MHZ
Mtron
MP-1-R-16.000MHZ
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP1R16000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:MP-1-R-16.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:16 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/U
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Frequently Asked Questions
Is MP-1-R-16.000MHZ RoHS compliant?
Yes, MP-1-R-16.000MHZ is RoHS compliant.
What is the lead time for MP-1-R-16.000MHZ?
The standard lead time for MP-1-R-16.000MHZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.295
2,000
$0.281
4,000
$0.266
8,000 +
$0.253
Click for Quote
Log in
to unlock special pricing