- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP-1-R-12.288MHZ
Mtron
MP-1-R-12.288MHZ
Crystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Crystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP1R12288MHZ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mtron |
| Part No: | MP-1-R-12.288MHZ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Standard Frequency: | 12.288 MHz |
| Load Capacitance: | 18 pF |
| Frequency Tolerance: | ±30 ppm |
| Supplier Package: | HC-49/U |
| Operating Temperature: | -10 to 70 °C |
Product Guides
+
Frequently Asked Questions
Is MP-1-R-12.288MHZ RoHS compliant?
Yes, MP-1-R-12.288MHZ is RoHS compliant.
What is the lead time for MP-1-R-12.288MHZ?
The standard lead time for MP-1-R-12.288MHZ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/31/26