- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP-1-R-11.0592MHZ
Mtron
MP-1-R-11.0592MHZ
Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP1R110592MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:MP-1-R-11.0592MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Standard Frequency:11.0592 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/U
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Frequently Asked Questions
Is MP-1-R-11.0592MHZ RoHS compliant?
Yes, MP-1-R-11.0592MHZ is RoHS compliant.
What is the lead time for MP-1-R-11.0592MHZ?
The standard lead time for MP-1-R-11.0592MHZ is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
270
11 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
270
$0.3748
500
$0.2667
1,000
$0.2388
2,500 +
$0.2162
Click for Quote
Log in
to unlock special pricing