- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP-1-R-10.000MHZ
Mtron
MP-1-R-10.000MHZ
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/U Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP1R10000MHZ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mtron |
| Part No: | MP-1-R-10.000MHZ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541600080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Standard Frequency: | 10 MHz |
| Load Capacitance: | 18 pF |
| Frequency Tolerance: | ±30 ppm |
| Supplier Package: | HC-49/U |
| Operating Temperature: | -10 to 70 °C |
Product Guides
+
Frequently Asked Questions
Is MP-1-R-10.000MHZ RoHS compliant?
Yes, MP-1-R-10.000MHZ is RoHS compliant.
What is the lead time for MP-1-R-10.000MHZ?
The standard lead time for MP-1-R-10.000MHZ is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$2.81
50
$2.67
100
$1.14
250
$0.67
500
$0.60
1,000
$0.54
2,500 +
$0.51
Click for Quote
Log in
to unlock special pricing