help desk software
Image is representational - see mfr. specs

MP-1-4.096MHZ

Mtron

Crystal 4.096MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 75Ohm 2-Pin HC-49/U Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Crystal 4.096MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 75Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP14096MHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mtron
  • Part No:
    MP-1-4.096MHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    4.096 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    HC-49/U
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
70
8 Weeks can ship 1/16/26
Backorder
Price (USD)
Qty
Unit Price
70
$1.730
100
$1.240
500
$0.313
1,000
$0.297
5,000
$0.282
10,000 +
$0.269
Click for Quote
Log in to unlock special pricing