Image is representational - see manufacturer specifications

Mtron Authorized Distributor

MP-1-3.0720MHZ

Crystal 3.072MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 400Ohm 2-Pin HC-49/U Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Crystal 3.072MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 400Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP130720MHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mtron
  • Part No:
    MP-1-3.0720MHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Standard Frequency:
    3.072 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    HC-49/U
  • Operating Temperature:
    -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MP-1-3.0720MHZ discontinued?
Yes, MP-1-3.0720MHZ from Mtron is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MP-1-3.0720MHZ RoHS compliant?
No, MP-1-3.0720MHZ is not RoHS compliant.
What is the lead time for MP-1-3.0720MHZ?
The standard lead time for MP-1-3.0720MHZ is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.40
500 +
$0.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!