- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP-1-2.000MHZ
Mtron
MP-1-2.000MHZ
Crystal 2MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 600Ohm 2-Pin HC-49/U Thru-Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Crystal 2MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 600Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP12000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:MP-1-2.000MHZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541600080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Standard Frequency:2 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/U
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Frequently Asked Questions
Is MP-1-2.000MHZ RoHS compliant?
No, MP-1-2.000MHZ is not RoHS compliant.
What is the lead time for MP-1-2.000MHZ?
The standard lead time for MP-1-2.000MHZ is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$0.90
25
$0.88
50
$0.86
100
$0.84
500
$0.83
1,000 +
$0.81
Click for Quote
Log in
to unlock special pricing