- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- MP-1-1.8432MHZ
Description
+
Crystal 1.8432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 700Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP118432MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mtron
-
Part No:MP-1-1.8432MHZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541600080
-
Supplier Standard Pack:
1000 -
Standard Frequency:1.8432 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/U
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/4/26