help desk software
Image is representational - see mfr. specs

MP-1-16.384MHZ

Mtron

Crystal 16.384MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Crystal 16.384MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP116384MHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mtron
  • Part No:
    MP-1-16.384MHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Standard Frequency:
    16.384 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    HC-49/U
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$4.4300
25
$3.1300
100
$1.5200
500
$0.3990
1,000
$0.2850
3,000
$0.2760
5,000
$0.2660
10,000 +
$0.2185
Click for Quote
Log in to unlock special pricing