Available Replacements
ROHs 等效
Image is representational - see manufacturer specifications

Mtron Authorized Distributor

MP-1-12.288MHZ

Crystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
Crystal 12.288MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords: MP112288MHZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mtron
Part No: MP-1-12.288MHZ
Unit of Measure: Per Each
RoHS: No
HTS: 8541600080
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Standard Frequency: 12.288 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±30 ppm
Supplier Package: HC-49/U
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MP-1-12.288MHZ RoHS compliant?
No, MP-1-12.288MHZ is not RoHS compliant.
What is the lead time for MP-1-12.288MHZ?
The standard lead time for MP-1-12.288MHZ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2393
2,000
$0.2273
3,000
$0.2159
4,000 +
$0.2051
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!