Image is representational - see manufacturer specifications

Mtron Authorized Distributor

MHO+13FAD-R-32.000MHZ

Oscillator XO 32MHz ±100ppm 15pF HCMOS/TTL 60% 5V 4-Pin DIP Module Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Oscillator XO 32MHz ±100ppm 15pF HCMOS/TTL 60% 5V 4-Pin DIP Module Thru-Hole
Search Keywords: MHO13FADR32000MHZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mtron
Part No: MHO+13FAD-R-32.000MHZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Crystal Oscillator
Mounting: Through Hole
Supplier Package: DIP
Pin Count: 4
Load Capacitance: 15 pF
Operating Temperature: 0 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MHO+13FAD-R-32.000MHZ RoHS compliant?
Yes, MHO+13FAD-R-32.000MHZ is RoHS compliant.
What is the lead time for MHO+13FAD-R-32.000MHZ?
The standard lead time for MHO+13FAD-R-32.000MHZ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3.92
10
$3.84
25
$3.77
50
$3.69
100
$3.62
250
$3.54
500 +
$3.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!